Part Details for BC560BU by Fairchild Semiconductor Corporation
Overview of BC560BU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC560BU
BC560BU CAD Models
BC560BU Part Data Attributes
|
BC560BU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC560BU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC560BU
This table gives cross-reference parts and alternative options found for BC560BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC560BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC560BD74Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC560BU vs BC560BD74Z |
BC857G-B-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC560BU vs BC857G-B-AE3-R |
BC857L-B-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC560BU vs BC857L-B-AE3-R |
BC560BBU | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC560BU vs BC560BBU |
BC857L-B-AL3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC560BU vs BC857L-B-AL3-R |
BC560BJ05Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC560BU vs BC560BJ05Z |
BC557BTA_NL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC560BU vs BC557BTA_NL |
BC557BBK | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC560BU vs BC557BBK |
BC557BTAR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC560BU vs BC557BTAR |
BC860BS62Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | BC560BU vs BC860BS62Z |