Part Details for BC56-11GWA by Kingbright
Overview of BC56-11GWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC56-11GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC56-11GWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP GRN 28DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-BC56-11GWA
|
Mouser Electronics | LED Displays & Accessories Tri Green 568nm Common Cathode RoHS: Compliant | 462 |
|
$2.8800 / $6.0400 | Buy Now |
DISTI #
000000000000997611
|
Sager | LED Displays & Accessories Tri Green 568nm Common Cathode | 0 |
|
Buy Now |
Part Details for BC56-11GWA
BC56-11GWA CAD Models
BC56-11GWA Part Data Attributes
|
BC56-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BC56-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 14.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |