-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, 5000-BLKBX - Bulk Box
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC557B
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC557B) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7851 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0302 / $0.0373 | Buy Now | |
|
Bristol Electronics | 4470 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 3490 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 3576 |
|
$0.1089 / $0.3630 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 2792 |
|
$0.0300 / $0.1500 | Buy Now |
|
Win Source Electronics | Amplifier Transistors | TRANS PNP 45V 0.1A TO-92 / Trans GP BJT PNP 45V 0.1A 500mW 3-Pin TO-92 | 3440 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC557B
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC557B
onsemi
PNP Bipolar Transistor, 5000-BLKBX - Bulk Box
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |