-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA, 45 V, PNP Bipolar Juction Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0499
|
Newark | Transistor, bjt, pnp,45V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC557ATA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 61 |
|
$0.0370 / $0.0470 | Buy Now |
DISTI #
31Y0492
|
Newark | Trans, Pnp, -45V, 150Deg C, 0.5W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC557ATA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 / $0.3950 | Buy Now |
DISTI #
86AK4323
|
Newark | Transistor, Pnp, 45V, 0.1A, To-92 Rohs Compliant: Yes |Onsemi BC557ATA Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.0710 | Buy Now |
DISTI #
BC557ATACT-ND
|
DigiKey | TRANS PNP 45V 0.1A TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
17446 In Stock |
|
$0.0373 / $0.3800 | Buy Now |
DISTI #
512-BC557ATA
|
Mouser Electronics | Bipolar Transistors - BJT PNP -45V -100mA HFE/220 RoHS: Compliant | 4785 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
V79:2366_26258071
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 500mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 12777 |
|
$0.0195 | Buy Now |
DISTI #
77582429
|
Verical | Trans GP BJT PNP 45V 0.1A 500mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 2125 | Americas - 12777 |
|
$0.0195 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-92 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 168600 |
|
$0.0352 / $0.0414 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 4000 |
|
$0.0630 / $0.0700 | Buy Now |
DISTI #
C1S226600539564
|
Chip1Stop | Trans GP BJT PNP 45V 0.1A 3-Pin TO-92 Ammo RoHS: Compliant pbFree: Yes Container: Cut Tape | 2800 |
|
$0.0319 / $0.0352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC557ATA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC557ATA
onsemi
100 mA, 45 V, PNP Bipolar Juction Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for BC557ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC557ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC557A-AP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC557ATA vs BC557A-AP |
BC557A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | BC557ATA vs BC557A |
BC557ARL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC557ATA vs BC557ARL |
BC557A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Diodes Incorporated | BC557ATA vs BC557A |
BC557A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Lite-On Semiconductor Corporation | BC557ATA vs BC557A |
BC557A-AP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC557ATA vs BC557A-AP-HF |
BC557AD75Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC557ATA vs BC557AD75Z |
BC557ARL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BC557ATA vs BC557ARL |
BC557A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | BC557ATA vs BC557A |
BC557ARLRB | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC557ATA vs BC557ARLRB |