BC556AD74Z
Fairchild Semiconductor Corporation
Description: Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Overview of BC556AD74Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC556AD74Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC556AD74Z by Fairchild Semiconductor Corporation

BC556AD74Z
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
65 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
110
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Want to compare parts?
  1. BC556AD74Z
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
    VS

Alternate Parts for BC556AD74Z

This table gives cross-reference parts and alternative options found for BC556AD74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC556AD74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC856G-A-AE3-R Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd BC556AD74Z vs BC856G-A-AE3-R
BC556AJ05Z Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN Fairchild Semiconductor Corporation BC556AD74Z vs BC556AJ05Z
BC556_J18Z Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC556AD74Z vs BC556_J18Z
BC556AD75Z Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Fairchild Semiconductor Corporation BC556AD74Z vs BC556AD75Z
BC556AD27Z Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Fairchild Semiconductor Corporation BC556AD74Z vs BC556AD27Z
BC556AJ18Z Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN Fairchild Semiconductor Corporation BC556AD74Z vs BC556AJ18Z
BC556A Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN Diotec Semiconductor AG BC556AD74Z vs BC556A
BC856L-A-AE3-R Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd BC556AD74Z vs BC856L-A-AE3-R
BC856L-A-AL3-R Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd BC556AD74Z vs BC856L-A-AL3-R
BC556J05Z Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN Fairchild Semiconductor Corporation BC556AD74Z vs BC556J05Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC556AD74Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC556AD74Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BC556AD74Z would you like to use for your alert(s)?
  • Please alert me when BC556AD74Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC556AD74Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC556AD74Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC556AD74Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC556AD74Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC556AD74Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: