There are no models available for this part yet.
Overview of BC556ABK by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BC556ABK by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BC556ABK-ND
|
DigiKey | BJT TO92BK 65V 100MA PNP 0.5W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4980 In Stock |
|
$0.0207 / $0.1300 | Buy Now | |
DISTI #
637-BC556ABK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 65V, 100mA, PNP RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now | |
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 65V - 100mA - PNP RoHS: Compliant | 0 |
|
$0.0105 / $0.0166 | Buy Now | ||
DISTI #
80018667
|
Verical | Trans GP BJT PNP 65V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1690 Package Multiple: 1 | Americas - 1872 |
|
$0.0224 / $0.0412 | Buy Now | |
DISTI #
BC556ABK-DIO
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 500mW, TO92 Min Qty: 1 | 1872 |
|
$0.0190 / $0.1719 | Buy Now |
CAD Models for BC556ABK by Diotec Semiconductor AG
Part Data Attributes for BC556ABK by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
TO-92
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Diotec
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
65 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
110
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Alternate Parts for BC556ABK
This table gives cross-reference parts and alternative options found for BC556ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC556ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856L-A-AL3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556ABK vs BC856L-A-AL3-R |
BC556AD26Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC556ABK vs BC556AD26Z |
BC556D74Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC556ABK vs BC556D74Z |
BC856G-A-AL3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556ABK vs BC856G-A-AL3-R |
BC556AJ05Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC556ABK vs BC556AJ05Z |
BC556A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | Diotec Semiconductor AG | BC556ABK vs BC556A |
BC556D75Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC556ABK vs BC556D75Z |
BC856L-A-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556ABK vs BC856L-A-AE3-R |
BC556AD75Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC556ABK vs BC556AD75Z |