There are no models available for this part yet.
Overview of BC548A by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BC548A by TT Electronics Resistors
Part Data Attributes for BC548A by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
110
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Related Parts for BC548A
-
BC557CSmall Signal Bipolar Transistors
-
BAT42WRectifier Diodes
-
2N7000Small Signal Field-Effect Transistors
-
TIP127Power Bipolar Transistors
-
AZ23B10-E3-08Zener Diodes
-
VXO7805-1000Switching Regulator or Controllers
-
BD18IC0WEFJ-E2Linear Regulator ICs
-
CLC404AJM5XOperational Amplifiers
-
BD49K26G-TLPower Management Circuits