Part Details for BC535 by Micro Electronics Ltd
Overview of BC535 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC535
BC535 CAD Models
BC535 Part Data Attributes
|
BC535
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
BC535
Micro Electronics Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for BC535
This table gives cross-reference parts and alternative options found for BC535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5T4248 | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | BC535 vs A5T4248 |
BC182LA | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, | Micro Electronics Ltd | BC535 vs BC182LA |
BC183LA | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC535 vs BC183LA |
BC168A | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BC535 vs BC168A |
BC349 | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | BC535 vs BC349 |
A5T2243 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | BC535 vs A5T2243 |
BC213LA | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | BC535 vs BC213LA |
BC168A | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Micro Electronics Ltd | BC535 vs BC168A |
BC169C | Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Continental Device India Ltd | BC535 vs BC169C |
BC321C | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | BC535 vs BC321C |