Part Details for BC41-01F-21 by Aries Electronics Inc
Overview of BC41-01F-21 by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-14LB | Coilcraft Inc | RF Transformer, 1.5MHz Min, 1200MHz Max, ROHS COMPLIANT | |
WBC4-1WLC | Coilcraft Inc | RF Transformer, 0.5MHz Min, 1000MHz Max, 1:2, ROHS COMPLIANT | |
WBC4-1TL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Part Details for BC41-01F-21
BC41-01F-21 CAD Models
BC41-01F-21 Part Data Attributes
|
BC41-01F-21
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BC41-01F-21
Aries Electronics Inc
Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITHOUT ANTISHORTING STRIP | |
Body Breadth | 0.243 inch | |
Body Depth | 0.329 inch | |
Body Length | 4.14 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 82 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for BC41-01F-21
This table gives cross-reference parts and alternative options found for BC41-01F-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC41-01F-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC41-A1F-13 | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Aries Electronics Inc | BC41-01F-21 vs BC41-A1F-13 |
BC41-A1F-21 | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Aries Electronics Inc | BC41-01F-21 vs BC41-A1F-21 |