Part Details for BC4-68-SPACER-L by Emulation Technology Inc
Overview of BC4-68-SPACER-L by Emulation Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800BD573005EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, Board Spacer, 2x23Pin, NY6T, 15u\\ Gold, 8.0mm*Stack H=17mm*3.0mm, Color-Black, Bag | |
G800BN556005DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, Board Spacer, 2X40Pin, 15u\\ Gold, NY6T, 8.38mm*Stack H=3.9mm*8.38mm, Color-Black, BAG | |
L77DFE09SOL2A113 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (0.217in), Cnt =0.6mm (0.024in), 09 Socket, Bright Tin Shell, 0.38m (15 in) Gold, A113=Clear Hole Spacer Height 5.5mm |
Part Details for BC4-68-SPACER-L
BC4-68-SPACER-L CAD Models
BC4-68-SPACER-L Part Data Attributes
|
BC4-68-SPACER-L
Emulation Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BC4-68-SPACER-L
Emulation Technology Inc
IC Socket, PLCC68, 68 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMULATION TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Number of Contacts | 68 |