There are no models available for this part yet.
Overview of BC368 by Micro Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BC368 by Micro Electronics Ltd
Part Data Attributes for BC368 by Micro Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
85
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
65 MHz
|
Alternate Parts for BC368
This table gives cross-reference parts and alternative options found for BC368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC368ZL1 | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | BC368 vs BC368ZL1 |
933259240126 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC368 vs 933259240126 |
BC368,112 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC368 vs BC368,112 |
BC368ZL1 | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | BC368 vs BC368ZL1 |
BC368-AMMO | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC368 vs BC368-AMMO |
BC368G | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | BC368 vs BC368G |
BC368-16 | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC368 vs BC368-16 |
BC368 | Small Signal Plastic Transistor, 5000-BLKBX | onsemi | BC368 vs BC368 |
BC368 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Siemens | BC368 vs BC368 |
BC368-25 | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | BC368 vs BC368-25 |