Part Details for BC33740BU by onsemi
Overview of BC33740BU by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC33740BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0366
|
Newark | Transistor, bjt, npn,45V V(Br)Ceo,800Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC33740BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10000 |
|
$0.0330 | Buy Now |
DISTI #
31Y0467
|
Newark | Transistor, Bipol, Npn, 45V, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:800Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi BC33740BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$0.0600 / $0.3920 | Buy Now |
DISTI #
BC33740BU-ND
|
DigiKey | TRANS NPN 45V 0.8A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9243 In Stock |
|
$0.0371 / $0.2000 | Buy Now |
DISTI #
82C0366
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: 82C0366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 10000 Partner Stock |
|
$0.0780 / $0.3890 | Buy Now |
DISTI #
31Y0467
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: 31Y0467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 262 Partner Stock |
|
$0.0810 / $0.3920 | Buy Now |
DISTI #
BC33740BU
|
Avnet Americas | Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk - Bulk (Alt: BC33740BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0353 / $0.0378 | Buy Now |
DISTI #
512-BC33740BU
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 800mA HFE/630 RoHS: Compliant | 16735 |
|
$0.0370 / $0.2000 | Buy Now |
DISTI #
E02:0323_00848585
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2435 | Europe - 30746 |
|
$0.0394 / $0.2131 | Buy Now |
DISTI #
V36:1790_06297861
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Americas - 8480 |
|
$0.0370 / $0.2000 | Buy Now |
|
Future Electronics | BC337 Series 45 V 800 mA Through Hole NPN General Purpose Amplifier - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0352 / $0.0382 | Buy Now |
Part Details for BC33740BU
BC33740BU CAD Models
BC33740BU Part Data Attributes
|
BC33740BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC33740BU
onsemi
NPN Bipolar Transistor, TO-92-3, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC33740BU
This table gives cross-reference parts and alternative options found for BC33740BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC33740BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC33740BU | Rochester Electronics LLC | Check for Price | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | BC33740BU vs BC33740BU |