Part Details for BC337-40BK by Diotec Semiconductor AG
Overview of BC337-40BK by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C940BKI | Rochester Electronics LLC | AM79C940 - Media Access Controller for ETHERNET (MACE) | |
AM79C940BKC\\W | Rochester Electronics | AM79C940 - Media Access Controller for ETHERNET (MACE) |
Price & Stock for BC337-40BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC337-40BK-ND
|
DigiKey | TRANS NPN 45V 0.8A TO92 Min Qty: 1 Lead time: 2 Weeks Container: Box |
2620 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
DISTI #
637-BC337-40BK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 45V, 800mA, NPN RoHS: Compliant | 8620 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675267
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2344 | Europe - 5 |
|
$0.0163 / $0.0964 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 45V - 800mA - NPN RoHS: Compliant | 0 |
|
$0.0134 / $0.0174 | Buy Now |
DISTI #
78440628
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1232 Package Multiple: 1 | Americas - 32387 |
|
$0.0311 / $0.0568 | Buy Now |
DISTI #
33361780
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 3700 Package Multiple: 100 | Americas - 4300 |
|
$0.0229 | Buy Now |
DISTI #
BC337-40BK-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 625mW, TO92 Min Qty: 1 | 32387 |
|
$0.0261 / $0.2361 | Buy Now |
Part Details for BC337-40BK
BC337-40BK CAD Models
BC337-40BK Part Data Attributes
|
BC337-40BK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC337-40BK
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC337-40BK
This table gives cross-reference parts and alternative options found for BC337-40BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-40BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC33740D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40BK vs BC33740D26Z |
BC337-40 | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN | BC337-40BK vs BC337-40 |
BC337-40 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40BK vs BC337-40 |
BC33740J18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC337-40BK vs BC33740J18Z |
BC337-40,412 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | BC337-40BK vs BC337-40,412 |
BC337-40 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40BK vs BC337-40 |
BC337-40-AP | STMicroelectronics | Check for Price | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | BC337-40BK vs BC337-40-AP |
BC337-40 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | BC337-40BK vs BC337-40 |
BC337-40(AMMOPAK) | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40BK vs BC337-40(AMMOPAK) |
BC337-40 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | BC337-40BK vs BC337-40 |