Part Details for BC337-40 by Diotec Semiconductor AG
Overview of BC337-40 by Diotec Semiconductor AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC337-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC337-40CT-ND
|
DigiKey | BJT TO-92 45V 800MA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11024 In Stock |
|
$0.0151 / $0.1000 | Buy Now |
DISTI #
637-BC337-40
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 45V, 800mA, NPN RoHS: Compliant | 11896 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675265
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2427 | Europe - 60000 |
|
$0.0134 / $0.0249 | Buy Now |
DISTI #
E32:1076_06675265
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2417 | Europe - 2537 |
|
$0.0133 / $0.0899 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 45V - 800mA - NPN RoHS: Compliant | 12000 Factory Stock |
|
$0.0134 / $0.0208 | Buy Now |
DISTI #
85541947
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2427 | Americas - 60000 |
|
$0.0138 / $0.0256 | Buy Now |
DISTI #
78440761
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1232 Package Multiple: 1 | Americas - 14633 |
|
$0.0311 / $0.0568 | Buy Now |
DISTI #
33361848
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 3700 Package Multiple: 100 | Americas - 3800 |
|
$0.0229 | Buy Now |
DISTI #
82388918
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 2417 | Americas - 2292 |
|
$0.0137 / $0.0433 | Buy Now |
DISTI #
BC337-40-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 625mW, TO92 Min Qty: 1 | 14633 |
|
$0.0261 / $0.2361 | Buy Now |
Part Details for BC337-40
BC337-40 CAD Models
BC337-40 Part Data Attributes
|
BC337-40
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC337-40
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC337-40
This table gives cross-reference parts and alternative options found for BC337-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC33740D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40 vs BC33740D26Z |
BC337-40 | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN | BC337-40 vs BC337-40 |
BC337-40 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40 vs BC337-40 |
BC33740J18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC337-40 vs BC33740J18Z |
BC337-40,412 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | BC337-40 vs BC337-40,412 |
BC337-40 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40 vs BC337-40 |
BC337-40-AP | STMicroelectronics | Check for Price | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | BC337-40 vs BC337-40-AP |
BC337-40 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | BC337-40 vs BC337-40 |
BC337-40(AMMOPAK) | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40 vs BC337-40(AMMOPAK) |
BC337-40 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | BC337-40 vs BC337-40 |