Part Details for BC337-40{AMMOPAK} by Diodes Incorporated
Overview of BC337-40{AMMOPAK} by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC337-40{AMMOPAK}
BC337-40{AMMOPAK} CAD Models
BC337-40{AMMOPAK} Part Data Attributes
|
BC337-40{AMMOPAK}
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC337-40{AMMOPAK}
Diodes Incorporated
Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC337-40{AMMOPAK}
This table gives cross-reference parts and alternative options found for BC337-40{AMMOPAK}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-40{AMMOPAK}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC33740D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40{AMMOPAK} vs BC33740D26Z |
BC337-40 | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN | BC337-40{AMMOPAK} vs BC337-40 |
BC337-40 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40{AMMOPAK} vs BC337-40 |
BC33740J18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC337-40{AMMOPAK} vs BC33740J18Z |
BC337-40,412 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | BC337-40{AMMOPAK} vs BC337-40,412 |
BC337-40 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40{AMMOPAK} vs BC337-40 |
BC337-40-AP | STMicroelectronics | Check for Price | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | BC337-40{AMMOPAK} vs BC337-40-AP |
BC337-40 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | BC337-40{AMMOPAK} vs BC337-40 |
BC337-40(AMMOPAK) | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-40{AMMOPAK} vs BC337-40(AMMOPAK) |
BC337-40 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | BC337-40{AMMOPAK} vs BC337-40 |