Part Details for BC337-16D27Z by National Semiconductor Corporation
Overview of BC337-16D27Z by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC337-16D27Z
BC337-16D27Z CAD Models
BC337-16D27Z Part Data Attributes
|
BC337-16D27Z
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC337-16D27Z
National Semiconductor Corporation
TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BC337-16D27Z
This table gives cross-reference parts and alternative options found for BC337-16D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-16D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC337-16J05Z | Texas Instruments | Check for Price | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC337-16D27Z vs BC337-16J05Z |
BC33716J18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC337-16D27Z vs BC33716J18Z |
BC337-16RLRF | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-16D27Z vs BC337-16RLRF |
BC337-16L34Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-16D27Z vs BC337-16L34Z |
BC33716TA | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | BC337-16D27Z vs BC33716TA |
BC337-16RLRB | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC337-16D27Z vs BC337-16RLRB |
BC337-16 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | BC337-16D27Z vs BC337-16 |
BC337-16 | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, NPN, Silicon, | BC337-16D27Z vs BC337-16 |
BC337-16 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | BC337-16D27Z vs BC337-16 |
BC337-16 | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | BC337-16D27Z vs BC337-16 |