Datasheets
BC32725TF by:

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN

Part Details for BC32725TF by Fairchild Semiconductor Corporation

Overview of BC32725TF by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BC32725TF

Part # Distributor Description Stock Price Buy
Rochester Electronics Small Signal Bipolar Transistor, 0.8A, 45V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5763
  • 1 $0.0325
  • 25 $0.0319
  • 100 $0.0306
  • 500 $0.0293
  • 1,000 $0.0276
$0.0276 / $0.0325 Buy Now

Part Details for BC32725TF

BC32725TF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC32725TF Part Data Attributes

BC32725TF Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
BC32725TF Fairchild Semiconductor Corporation Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description LEAD FREE, TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC32725TF

This table gives cross-reference parts and alternative options found for BC32725TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC32725TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC32725_J18Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC32725TF vs BC32725_J18Z
BC327-25(BOX) Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Diodes Incorporated BC32725TF vs BC327-25(BOX)
BC327-25 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 TDK Micronas GmbH BC32725TF vs BC327-25
BC327-25D27Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Fairchild Semiconductor Corporation BC32725TF vs BC327-25D27Z
BC327-25(AMMOPAK) Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Diodes Incorporated BC32725TF vs BC327-25(AMMOPAK)
BC327-25-5 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC BC32725TF vs BC327-25-5
BC32725TFR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC32725TF vs BC32725TFR
BC327-25BK Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BC32725TF vs BC327-25BK
BC327-25 Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN Continental Device India Ltd BC32725TF vs BC327-25
BC327-25-5 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Motorola Semiconductor Products BC32725TF vs BC327-25-5
Part Number Description Manufacturer Compare
BC327-40 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Crimson Semiconductor Inc BC32725TF vs BC327-40
BC327-16 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 TDK Micronas GmbH BC32725TF vs BC327-16
BCW93 Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Micro Electronics Corporation BC32725TF vs BCW93
MPS4354 Small Signal Bipolar Transistor, 0.001A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN ROHM Semiconductor BC32725TF vs MPS4354
933149180116 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC32725TF vs 933149180116
BC327-16-AMMO TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors BC32725TF vs BC327-16-AMMO
933179540412 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC32725TF vs 933179540412
BC327-AMMO TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors BC32725TF vs BC327-AMMO
BC32725TAR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC32725TF vs BC32725TAR
BC327 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Micro Electronics Corporation BC32725TF vs BC327

BC32725TF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC32725TF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC32725TF by Fairchild Semiconductor Corporation

  • Please alert me when BC32725TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC32725TF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC32725TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC32725TF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC32725TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC32725TF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: