Datasheets
BC327-040G by:

800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN

Part Details for BC327-040G by onsemi

Overview of BC327-040G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD703040GM-XXX-UEU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /
UPD70F3040GM-UEU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /

Price & Stock for BC327-040G

Part # Distributor Description Stock Price Buy
DISTI # 72AK9045
Newark Bc327-040G, Single Bipolar Transistors |Onsemi BC327-040G RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0500
  • 10,000 $0.0490
  • 25,000 $0.0410
$0.0410 / $0.0500 Buy Now
DISTI # BC327-040G
Avnet Americas - Boxed Product (Development Kits) (Alt: BC327-040G) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box 10788 Partner Stock
  • 8,013 $0.0462
  • 8,100 $0.0449
  • 17,000 $0.0437
  • 41,000 $0.0424
  • 81,000 $0.0412
  • 410,000 $0.0399
  • 810,000 $0.0387
$0.0387 / $0.0462 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 0.8A, 45V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10788
  • 1 $0.0455
  • 25 $0.0446
  • 100 $0.0428
  • 500 $0.0410
  • 1,000 $0.0387
$0.0387 / $0.0455 Buy Now

Part Details for BC327-040G

BC327-040G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC327-040G Part Data Attributes

BC327-040G onsemi
Buy Now Datasheet
Compare Parts:
BC327-040G onsemi 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JEDEC-95 Code TO-92
JESD-30 Code O-XBCY-T3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 260 MHz

Alternate Parts for BC327-040G

This table gives cross-reference parts and alternative options found for BC327-040G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-040G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC327-40RL1 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RL1
BC327-40 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 onsemi BC327-040G vs BC327-40
BC327-40RL 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RL
BC327-40 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Micro Commercial Components BC327-040G vs BC327-40
BC327-40RLRP 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RLRP
BC327-40ZL1 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN onsemi BC327-040G vs BC327-40ZL1
BC327-40RLRE 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RLRE
BC327-40-BP-HF Small Signal Bipolar Transistor, Micro Commercial Components BC327-040G vs BC327-40-BP-HF
BC327-40ZL1G PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi BC327-040G vs BC327-40ZL1G
BC327-40RLRM 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RLRM
Part Number Description Manufacturer Compare
BC327-40RL1 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RL1
BC327-40RLRP 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RLRP
BC327-40-AP Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BC327-040G vs BC327-40-AP
BC327-40 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Micro Commercial Components BC327-040G vs BC327-40
BC327-40RL 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RL
BC327-040 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN onsemi BC327-040G vs BC327-040
BC327-40RLRM 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi BC327-040G vs BC327-40RLRM
BC327-40-BP-HF Small Signal Bipolar Transistor, Micro Commercial Components BC327-040G vs BC327-40-BP-HF
BC327-40ZL1G PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi BC327-040G vs BC327-40ZL1G
BC327-40ZL1 800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN onsemi BC327-040G vs BC327-40ZL1

BC327-040G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC327-040G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC327-040G by onsemi

Select Manufacturer
Which Manufacturer of BC327-040G would you like to use for your alert(s)?
  • Please alert me when BC327-040G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC327-040G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC327-040G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC327-040G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC327-040G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC327-040G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: