Part Details for BC2DA by Hammond Manufacturing
Overview of BC2DA by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC2DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4282
|
Newark | Transformer, Isolation, 120V, 12Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:10V, Power Rating:12Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1.2A Rohs Compliant: Yes |Hammond BC2DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$16.8500 / $21.2200 | Buy Now |
DISTI #
3937-BC2DA-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$26.8727 / $30.7100 | Buy Now |
DISTI #
HM5199-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$15.7933 / $21.7900 | Buy Now |
DISTI #
546-BC2DA
|
Mouser Electronics | Power Transformers Transformer, Class 2 energy limiting, box mount, 12VA, 120V input, 10V ouput RoHS: Compliant | 16 |
|
$15.7900 / $21.0200 | Buy Now |
DISTI #
70319520
|
RS | transformer - class 2 energy limiting | Hammond Manufacturing BC2DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3700 / $22.0100 | RFQ |
|
Onlinecomponents.com | transformer - class 2 energy limiting RoHS: Compliant | 94 Factory Stock |
|
$15.7200 / $20.8100 | Buy Now |
|
Powell Electronics | CLASS 2 TX 12VA 120V Min Qty: 1 | 62 |
|
$15.5500 / $18.1800 | Buy Now |
|
Master Electronics | transformer - class 2 energy limiting RoHS: Compliant | 94 Factory Stock |
|
$15.7200 / $20.8100 | Buy Now |
Part Details for BC2DA
BC2DA CAD Models
BC2DA Part Data Attributes
|
BC2DA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BC2DA
Hammond Manufacturing
Power Transformer, 12VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 50.292 mm | |
Input Voltage-Nom | 120 V | |
Length | 59.182 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 10 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 56.388 mm |