Overview of BC261 by onsemi
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 cross)
-
CAD Models: (Request Part)
-
Number of Functional Equivalents: (10 options)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
There are no models available for this part yet.
This table gives cross-reference parts and alternative options found for BC261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number |
Description |
Manufacturer |
Compare |
BC261
|
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN
|
Micro Electronics Corporation
|
BC261 vs BC261
|
Part Number |
Description |
Manufacturer |
Compare |
BC550BRL1
|
100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Motorola Mobility LLC
|
BC261 vs BC550BRL1
|
BC261
|
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN
|
Micro Electronics Corporation
|
BC261 vs BC261
|
2N6707
|
1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN
|
Texas Instruments
|
BC261 vs 2N6707
|
2N6707
|
Small Signal Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-237AA, TO-237, 3 PIN
|
Continental Device India Ltd
|
BC261 vs 2N6707
|
BC251
|
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-92A, 3 PIN
|
Baneasa SA
|
BC261 vs BC251
|
2SC2705
|
TRANSISTOR 50 mA, 150 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92MOD, 3 PIN, BIP General Purpose Small Signal
|
Toshiba America Electronic Components
|
BC261 vs 2SC2705
|
2SC2655-Y
|
TRANSISTOR 2000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, 2-5J1A, TO-92MOD, 3 PIN, BIP General Purpose Small Signal
|
Toshiba America Electronic Components
|
BC261 vs 2SC2655-Y
|
MPS4356
|
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Central Semiconductor Corp
|
BC261 vs MPS4356
|
MPSA75RL1
|
500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Motorola Mobility LLC
|
BC261 vs MPSA75RL1
|
BC263
|
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-18A, 3 PIN
|
Baneasa SA
|
BC261 vs BC263
|