There are no models available for this part yet.
Overview of BC237BG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BC237BG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC237BG
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC237BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 33 Partner Stock |
|
RFQ | ||
Bristol Electronics | 13159 |
|
RFQ | ||||
Quest Components | 10527 |
|
$0.0344 / $0.1720 | Buy Now | |||
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, NPN, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 33 |
|
$0.0290 / $0.0341 | Buy Now |
CAD Models for BC237BG by onsemi
Part Data Attributes for BC237BG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description
|
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-11
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Alternate Parts for BC237BG
This table gives cross-reference parts and alternative options found for BC237BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC237BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC237BZL1G | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | BC237BG vs BC237BZL1G |
BC237B | 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | BC237BG vs BC237B |
Related Parts for BC237BG
-
BC237BSmall Signal Bipolar Transistors
-
BAS16VYRectifier Diodes
-
T543X156K063AHE050Fixed Capacitors
-
IRFP4110PBFPower Field-Effect Transistors
-
ZVP3306ASmall Signal Field-Effect Transistors
-
BCP69T1GPower Bipolar Transistors
-
MCR10EZPF2741Fixed Resistors
-
AT91M55800A-33AUMicrocontrollers
-
ICE2AS01Switching Regulator or Controllers