Part Details for BC211 by onsemi
Overview of BC211 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-21-18E-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-21-18N-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-21-18E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for BC211
BC211 CAD Models
BC211 Part Data Attributes
|
BC211
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC211
onsemi
TRANSISTOR TRANSISTOR,BJT,NPN,40V V(BR)CEO,1A I(C),TO-39, BIP General Purpose Small Signal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 50 MHz |