Part Details for BC20-K40SR-VP4X2 by TURCK Inc
Overview of BC20-K40SR-VP4X2 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BC20-K40SR-VP4X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1342
|
Newark | Sensor, 20Mm, Pnp, Terminals, Sensing Range Max:20Mm, Thread Size - Metric:-, Sensor Output:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:65V, Product Range:-, Svhc:No Svhc (20-Jun-2016), Sensing Range:0Mm To 20Mm, Supply Rohs Compliant: Yes |Turck BC20-K40SR-VP4X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$305.7500 / $339.7200 | Buy Now |
|
Neutron USA | Level Sensor, Cylindrical, Capacitive, 4wire Comp PNP, 10 to 65 VDC, M16x1.5 Term Chamber | 9 |
|
$703.5700 | Buy Now |
Part Details for BC20-K40SR-VP4X2
BC20-K40SR-VP4X2 CAD Models
BC20-K40SR-VP4X2 Part Data Attributes
|
BC20-K40SR-VP4X2
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC20-K40SR-VP4X2
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Height | 90 mm | |
Body Length or Diameter | 40 mm | |
Housing | ABS/PLASTIC | |
Measurement Range-Max (mm) | 20 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT/NON-FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | TERMINAL CHAMBER |