Part Details for BC135A822JZJ3AA3 by Kyocera AVX Components
Overview of BC135A822JZJ3AA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC135A822JZJ3AA3
BC135A822JZJ3AA3 CAD Models
BC135A822JZJ3AA3 Part Data Attributes
|
BC135A822JZJ3AA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC135A822JZJ3AA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for BC135A822JZJ3AA3
This table gives cross-reference parts and alternative options found for BC135A822JZJ3AA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC135A822JZJ3AA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC135A822JZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZB3SA1 |
BC135A822JZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZB6AA3 |
BC135A822JZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZJ9SA2 |
BC135A822JZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZB6SA1 |
BC135A822JZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZJ6SA0 |
BC135A822JZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZB1SA0 |
BC135A822JZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZJ3SA1 |
BC135A822JZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZT1SA3 |
BC135A822JZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZJ1AA2 |
BC135A822JZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A822JZJ3AA3 vs BC135A822JZJ6AA1 |