Part Details for BC135A682FZT9SA2 by Kyocera AVX Components
Overview of BC135A682FZT9SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC135A682FZT9SA2
BC135A682FZT9SA2 CAD Models
BC135A682FZT9SA2 Part Data Attributes
|
BC135A682FZT9SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC135A682FZT9SA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for BC135A682FZT9SA2
This table gives cross-reference parts and alternative options found for BC135A682FZT9SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC135A682FZT9SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC135A682FZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZT1SA3 |
BC135A682FZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZB1SA0 |
BC135A682FZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZB3AA0 |
BC135A682FZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZB6AA0 |
BC135A682FZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZB6AA2 |
BC135A682FZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZJ6AA2 |
BC135A682FZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZB1AA2 |
BC135A682FZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZJ6SA0 |
BC135A682FZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZJ1AA1 |
BC135A682FZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A682FZT9SA2 vs BC135A682FZJ3AA3 |