Part Details for BC135A392FZB6SA2 by Kyocera AVX Components
Overview of BC135A392FZB6SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC135A392FZB6SA2
BC135A392FZB6SA2 CAD Models
BC135A392FZB6SA2 Part Data Attributes
|
BC135A392FZB6SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC135A392FZB6SA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for BC135A392FZB6SA2
This table gives cross-reference parts and alternative options found for BC135A392FZB6SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC135A392FZB6SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC135A392FZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZB3AA0 |
BC135A392FZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZB6SA0 |
BC135A392FZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZJ9SA2 |
BC135A392FZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZJ9AA3 |
BC135A392FZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZB6AA3 |
BC135A392FZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZJ6SA2 |
BC135A392FZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZB9SA2 |
BC135A392FZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZJ3AA2 |
BC135A392FZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZT9AA1 |
BC135A392FZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | BC135A392FZB6SA2 vs BC135A392FZT1SA2 |