Part Details for BC121C225MZT6SA3 by Kyocera AVX Components
Overview of BC121C225MZT6SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC121C225MZT6SA3
BC121C225MZT6SA3 CAD Models
BC121C225MZT6SA3 Part Data Attributes
|
BC121C225MZT6SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC121C225MZT6SA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for BC121C225MZT6SA3
This table gives cross-reference parts and alternative options found for BC121C225MZT6SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC121C225MZT6SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838AFX225M3R2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225MZT6SA3 vs S311P838AFX225M3R2 |
BC121C225MZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225MZT6SA3 vs BC121C225MZT6AA3 |
1812X225M101SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Capax Technologies Inc | BC121C225MZT6SA3 vs 1812X225M101SNW-A |
18121C225MA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Kyocera AVX Components | BC121C225MZT6SA3 vs 18121C225MA77A |
1812X225M101SW-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Capax Technologies Inc | BC121C225MZT6SA3 vs 1812X225M101SW-A |
BC121C225MZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225MZT6SA3 vs BC121C225MZT6AA2 |
BC121C225MZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225MZT6SA3 vs BC121C225MZB1AA2 |
18121C225MER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | BC121C225MZT6SA3 vs 18121C225MER6C2 |
BC121C225MZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225MZT6SA3 vs BC121C225MZB1SA3 |
18121C225MAT4A | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | BC121C225MZT6SA3 vs 18121C225MAT4A |