Part Details for BC121C225KZJ3SA3 by Kyocera AVX Components
Overview of BC121C225KZJ3SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC121C225KZJ3SA3
BC121C225KZJ3SA3 CAD Models
BC121C225KZJ3SA3 Part Data Attributes
|
BC121C225KZJ3SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC121C225KZJ3SA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for BC121C225KZJ3SA3
This table gives cross-reference parts and alternative options found for BC121C225KZJ3SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC121C225KZJ3SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC121C225KZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225KZJ3SA3 vs BC121C225KZT6AA2 |
LD121C225KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Kyocera AVX Components | BC121C225KZJ3SA3 vs LD121C225KAX7A |
1812B225K101NX110W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Knowles Capacitors | BC121C225KZJ3SA3 vs 1812B225K101NX110W |
1812B225K101YX110 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Knowles Capacitors | BC121C225KZJ3SA3 vs 1812B225K101YX110 |
AP121C225KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | BC121C225KZJ3SA3 vs AP121C225KQU2A |
AU121C225KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Kyocera AVX Components | BC121C225KZJ3SA3 vs AU121C225KAG9A |
BC121C225KZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225KZJ3SA3 vs BC121C225KZT9AA3 |
18121C225K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | BC121C225KZJ3SA3 vs 18121C225K4Z4A |
BC121C225KZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225KZJ3SA3 vs BC121C225KZT1AA0 |
BC121C225KZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C225KZJ3SA3 vs BC121C225KZB9SA1 |