Part Details for BC121C154JZB6SA0 by Kyocera AVX Components
Overview of BC121C154JZB6SA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC121C154JZB6SA0
BC121C154JZB6SA0 CAD Models
BC121C154JZB6SA0 Part Data Attributes
|
BC121C154JZB6SA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC121C154JZB6SA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for BC121C154JZB6SA0
This table gives cross-reference parts and alternative options found for BC121C154JZB6SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC121C154JZB6SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Y154J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | BC121C154JZB6SA0 vs C1812Y154J1RAC |
LD121C154JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C154JZB6SA0 vs LD121C154JAX2A |
C1812S154J1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.15uF, 1812 | KEMET Corporation | BC121C154JZB6SA0 vs C1812S154J1RACAUTO |
C1812Y154J1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | BC121C154JZB6SA0 vs C1812Y154J1RAL7215 |
C1812S154J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.15uF, 1812 | KEMET Corporation | BC121C154JZB6SA0 vs C1812S154J1RAL |
C1812C154J1RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | KEMET Corporation | BC121C154JZB6SA0 vs C1812C154J1RAC7210 |
BC121C154JZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C154JZB6SA0 vs BC121C154JZT3SA3 |
BC121C154JZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C154JZB6SA0 vs BC121C154JZJ1AA2 |
18121C154JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | BC121C154JZB6SA0 vs 18121C154JAZ7A |
C1812X154J1RAC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | KEMET Corporation | BC121C154JZB6SA0 vs C1812X154J1RAC7025 |