BC10ZC105KZB6AA3
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP

Overview of BC10ZC105KZB6AA3 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC10ZC105KZB6AA3 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC10ZC105KZB6AA3 by Kyocera AVX Components

BC10ZC105KZB6AA3
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. BC10ZC105KZB6AA3
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for BC10ZC105KZB6AA3

This table gives cross-reference parts and alternative options found for BC10ZC105KZB6AA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC10ZC105KZB6AA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC10ZC105KZB6AA2 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZB6AA2
BC10ZC105KZT1AA2 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZT1AA2
1210ZC105KAT2A Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components BC10ZC105KZB6AA3 vs 1210ZC105KAT2A
BC10ZC105KZJ3SA3 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZJ3SA3
BC10ZC105KZJ1SA1 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZJ1SA1
BC10ZC105KZT1AA0 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZT1AA0
BC10ZC105KZT9SA0 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZT9SA0
BC10ZC105KZB9AA0 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZB9AA0
BC10ZC105KZJ9SA2 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZJ9SA2
BC10ZC105KZT9AA3 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components BC10ZC105KZB6AA3 vs BC10ZC105KZT9AA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC10ZC105KZB6AA3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC10ZC105KZB6AA3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC10ZC105KZB6AA3 would you like to use for your alert(s)?
  • Please alert me when BC10ZC105KZB6AA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC10ZC105KZB6AA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC10ZC105KZB6AA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC10ZC105KZB6AA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC10ZC105KZB6AA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC10ZC105KZB6AA3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: