Part Details for BC10F1-3.579545MHZ-V by ECS International Inc
Overview of BC10F1-3.579545MHZ-V by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC10F1-3.579545MHZ-V
BC10F1-3.579545MHZ-V CAD Models
BC10F1-3.579545MHZ-V Part Data Attributes
|
BC10F1-3.579545MHZ-V
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
BC10F1-3.579545MHZ-V
ECS International Inc
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC49/US, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for BC10F1-3.579545MHZ-V
This table gives cross-reference parts and alternative options found for BC10F1-3.579545MHZ-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC10F1-3.579545MHZ-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3H-10-3.579545M-CL175 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | BC10F1-3.579545MHZ-V vs EC3H-10-3.579545M-CL175 |
EC3F-10-3.579545M-CL175 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | BC10F1-3.579545MHZ-V vs EC3F-10-3.579545M-CL175 |
E3UGA10-3.579545M-CD | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | BC10F1-3.579545MHZ-V vs E3UGA10-3.579545M-CD |
BC10E1-3.579545MHZ-L3 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 3 PIN | ECS International Inc | BC10F1-3.579545MHZ-V vs BC10E1-3.579545MHZ-L3 |
E3UHA10-3.579545M-I2 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | BC10F1-3.579545MHZ-V vs E3UHA10-3.579545M-I2 |
BC10C1-3.579545MHZ-TR | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 2 PIN | ECS International Inc | BC10F1-3.579545MHZ-V vs BC10C1-3.579545MHZ-TR |
EC3G-10-3.579545M-CL175 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | BC10F1-3.579545MHZ-V vs EC3G-10-3.579545M-CL175 |
E3UJA10-3.579545M-I2 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | BC10F1-3.579545MHZ-V vs E3UJA10-3.579545M-I2 |
EC3G-10-3.579545M-I2 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | BC10F1-3.579545MHZ-V vs EC3G-10-3.579545M-I2 |
BC10F1-3.579545MHZ-L | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 3 PIN | ECS International Inc | BC10F1-3.579545MHZ-V vs BC10F1-3.579545MHZ-L |