Datasheets
BC06YC123KZB3AA1 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP

Part Details for BC06YC123KZB3AA1 by Kyocera AVX Components

Overview of BC06YC123KZB3AA1 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC06YC123KZB3AA1

BC06YC123KZB3AA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC06YC123KZB3AA1 Part Data Attributes

BC06YC123KZB3AA1 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
BC06YC123KZB3AA1 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e0
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed, 13 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for BC06YC123KZB3AA1

This table gives cross-reference parts and alternative options found for BC06YC123KZB3AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC06YC123KZB3AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC06YC123KZJ9SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC06YC123KZB3AA1 vs BC06YC123KZJ9SA1
CL31B123KONP Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Samsung Electro-Mechanics BC06YC123KZB3AA1 vs CL31B123KONP
BC06YC123KZT3SA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC06YC123KZB3AA1 vs BC06YC123KZT3SA2
1206YC123KA77A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC06YC123KZB3AA1 vs 1206YC123KA77A
BC06YC123KZB9AA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC06YC123KZB3AA1 vs BC06YC123KZB9AA1
BC06YC123KZB3SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC06YC123KZB3AA1 vs BC06YC123KZB3SA1
CL31B123KONS Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Samsung Electro-Mechanics BC06YC123KZB3AA1 vs CL31B123KONS
BC06YC123KZT6AA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC06YC123KZB3AA1 vs BC06YC123KZT6AA0
BC06YC123KZJ6SA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC06YC123KZB3AA1 vs BC06YC123KZJ6SA2
FS06YC123KAZ4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC06YC123KZB3AA1 vs FS06YC123KAZ4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC06YC123KZB3AA1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC06YC123KZB3AA1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC06YC123KZB3AA1 would you like to use for your alert(s)?
  • Please alert me when BC06YC123KZB3AA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC06YC123KZB3AA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC06YC123KZB3AA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC06YC123KZB3AA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC06YC123KZB3AA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC06YC123KZB3AA1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: