Part Details for BC06YA8R2DZT6SA0 by Kyocera AVX Components
Overview of BC06YA8R2DZT6SA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC06YA8R2DZT6SA0
BC06YA8R2DZT6SA0 CAD Models
BC06YA8R2DZT6SA0 Part Data Attributes
|
BC06YA8R2DZT6SA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC06YA8R2DZT6SA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC06YA8R2DZT6SA0
This table gives cross-reference parts and alternative options found for BC06YA8R2DZT6SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC06YA8R2DZT6SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC06YA8R2DZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC06YA8R2DZT6SA0 vs BC06YA8R2DZJ3AA2 |
BC06YA8R2DZB3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC06YA8R2DZT6SA0 vs BC06YA8R2DZB3AA2 |
BC06YA8R2DZB9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC06YA8R2DZT6SA0 vs BC06YA8R2DZB9AA2 |
BC06YA8R2DZT9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | BC06YA8R2DZT6SA0 vs BC06YA8R2DZT9AA0 |
BC06YA8R2DZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC06YA8R2DZT6SA0 vs BC06YA8R2DZT1AA2 |
LD06YA8R2DAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | BC06YA8R2DZT6SA0 vs LD06YA8R2DAX4A |
BC06YA8R2DZJ1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | BC06YA8R2DZT6SA0 vs BC06YA8R2DZJ1AA1 |
BC06YA8R2DZB6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | BC06YA8R2DZT6SA0 vs BC06YA8R2DZB6SA0 |
1206YA8R2DA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | BC06YA8R2DZT6SA0 vs 1206YA8R2DA77A |
1206N8R2D160PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | BC06YA8R2DZT6SA0 vs 1206N8R2D160PT |