Datasheets
BC06YA8R2DZJ3SA3 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic,

Part Details for BC06YA8R2DZJ3SA3 by Kyocera AVX Components

Overview of BC06YA8R2DZJ3SA3 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC06YA8R2DZJ3SA3

BC06YA8R2DZJ3SA3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC06YA8R2DZJ3SA3 Part Data Attributes

BC06YA8R2DZJ3SA3 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
BC06YA8R2DZJ3SA3 Kyocera AVX Components Ceramic Capacitor, Ceramic,
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 6.0976%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED, 13 INCH
Positive Tolerance 6.0976%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for BC06YA8R2DZJ3SA3

This table gives cross-reference parts and alternative options found for BC06YA8R2DZJ3SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC06YA8R2DZJ3SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BC06YA8R2DZJ3AA2 Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, BC06YA8R2DZJ3SA3 vs BC06YA8R2DZJ3AA2
BC06YA8R2DZB3AA2 Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, BC06YA8R2DZJ3SA3 vs BC06YA8R2DZB3AA2
BC06YA8R2DZB9AA2 Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, BC06YA8R2DZJ3SA3 vs BC06YA8R2DZB9AA2
BC06YA8R2DZT9AA0 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP BC06YA8R2DZJ3SA3 vs BC06YA8R2DZT9AA0
BC06YA8R2DZT1AA2 Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, BC06YA8R2DZJ3SA3 vs BC06YA8R2DZT1AA2
LD06YA8R2DAX4A Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP BC06YA8R2DZJ3SA3 vs LD06YA8R2DAX4A
BC06YA8R2DZJ1AA1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP BC06YA8R2DZJ3SA3 vs BC06YA8R2DZJ1AA1
BC06YA8R2DZB6SA0 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP BC06YA8R2DZJ3SA3 vs BC06YA8R2DZB6SA0
1206YA8R2DA77A Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP BC06YA8R2DZJ3SA3 vs 1206YA8R2DA77A
1206N8R2D160PT PILKOR Electronics Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, BC06YA8R2DZJ3SA3 vs 1206N8R2D160PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC06YA8R2DZJ3SA3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC06YA8R2DZJ3SA3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC06YA8R2DZJ3SA3 would you like to use for your alert(s)?
  • Please alert me when BC06YA8R2DZJ3SA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC06YA8R2DZJ3SA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC06YA8R2DZJ3SA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC06YA8R2DZJ3SA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC06YA8R2DZJ3SA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC06YA8R2DZJ3SA3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: