Part Details for BC06YA8R2DZB1SA2 by Kyocera AVX Components
Overview of BC06YA8R2DZB1SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC06YA8R2DZB1SA2
BC06YA8R2DZB1SA2 CAD Models
BC06YA8R2DZB1SA2 Part Data Attributes
|
BC06YA8R2DZB1SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC06YA8R2DZB1SA2
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC06YA8R2DZB1SA2
This table gives cross-reference parts and alternative options found for BC06YA8R2DZB1SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC06YA8R2DZB1SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206YA8R2DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC06YA8R2DZB1SA2 vs 1206YA8R2DAT7A |
BC06YA8R2DZT9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC06YA8R2DZB1SA2 vs BC06YA8R2DZT9AA3 |
1206YA8R2DA14A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC06YA8R2DZB1SA2 vs 1206YA8R2DA14A |
BC06YA8R2DZJ3SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC06YA8R2DZB1SA2 vs BC06YA8R2DZJ3SA3 |
GMT31CG8R2D16NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | BC06YA8R2DZB1SA2 vs GMT31CG8R2D16NT-4 |
BC06YA8R2DZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC06YA8R2DZB1SA2 vs BC06YA8R2DZB9SA1 |
BC06YA8R2DZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC06YA8R2DZB1SA2 vs BC06YA8R2DZT6SA0 |
BC06YA8R2DZJ9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC06YA8R2DZB1SA2 vs BC06YA8R2DZJ9SA2 |
1206N8R2D160PB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | PILKOR Electronics Co Ltd | BC06YA8R2DZB1SA2 vs 1206N8R2D160PB |
BC06YA8R2DZT9AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC06YA8R2DZB1SA2 vs BC06YA8R2DZT9AA2 |