Part Details for BC065C564MZT9SA0 by Kyocera AVX Components
Overview of BC065C564MZT9SA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065C564MZT9SA0
BC065C564MZT9SA0 CAD Models
BC065C564MZT9SA0 Part Data Attributes
|
BC065C564MZT9SA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065C564MZT9SA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065C564MZT9SA0
This table gives cross-reference parts and alternative options found for BC065C564MZT9SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065C564MZT9SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838ADX564M2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C564MZT9SA0 vs S311P838ADX564M2R1 |
BC065C564MZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C564MZT9SA0 vs BC065C564MZT9SA3 |
BC065C564MZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C564MZT9SA0 vs BC065C564MZT1SA3 |
BC065C564MZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C564MZT9SA0 vs BC065C564MZB9SA3 |
BC065C564MZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C564MZT9SA0 vs BC065C564MZT1SA2 |
BC065C564MZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C564MZT9SA0 vs BC065C564MZB9SA0 |
C1206X7R500-564MSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | VENKEL LTD | BC065C564MZT9SA0 vs C1206X7R500-564MSNR |
C1206X7R500-564MPU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1206, | VENKEL LTD | BC065C564MZT9SA0 vs C1206X7R500-564MPU |
BC065C564MZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C564MZT9SA0 vs BC065C564MZT9AA2 |
12065C564MAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | BC065C564MZT9SA0 vs 12065C564MAZ4A |