Part Details for BC065C563JZJ1AA1 by Kyocera AVX Components
Overview of BC065C563JZJ1AA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065C563JZJ1AA1
BC065C563JZJ1AA1 CAD Models
BC065C563JZJ1AA1 Part Data Attributes
|
BC065C563JZJ1AA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065C563JZJ1AA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065C563JZJ1AA1
This table gives cross-reference parts and alternative options found for BC065C563JZJ1AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065C563JZJ1AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B563JBCGCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Samsung Electro-Mechanics | BC065C563JZJ1AA1 vs CL31B563JBCGCNC |
BC065C563JZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C563JZJ1AA1 vs BC065C563JZB1AA0 |
BC065C563JZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C563JZJ1AA1 vs BC065C563JZT1SA2 |
BC065C563JZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C563JZJ1AA1 vs BC065C563JZB6AA2 |
CL31B563JBCGLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Samsung Electro-Mechanics | BC065C563JZJ1AA1 vs CL31B563JBCGLNE |
12065C563JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | BC065C563JZJ1AA1 vs 12065C563JAZ4A |
LD065C563JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C563JZJ1AA1 vs LD065C563JAB2A |
CL31B563JBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Samsung Electro-Mechanics | BC065C563JZJ1AA1 vs CL31B563JBND |
CL31B563JBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Samsung Electro-Mechanics | BC065C563JZJ1AA1 vs CL31B563JBNE |
BC065C563JZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C563JZJ1AA1 vs BC065C563JZJ9AA2 |