Part Details for BC065C473JZB1SA3 by Kyocera AVX Components
Overview of BC065C473JZB1SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065C473JZB1SA3
BC065C473JZB1SA3 CAD Models
BC065C473JZB1SA3 Part Data Attributes
|
BC065C473JZB1SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065C473JZB1SA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065C473JZB1SA3
This table gives cross-reference parts and alternative options found for BC065C473JZB1SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065C473JZB1SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B473JBCALNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Samsung Electro-Mechanics | BC065C473JZB1SA3 vs CL31B473JBCALNE |
AU065C473JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Kyocera AVX Components | BC065C473JZB1SA3 vs AU065C473JAG2A |
BC065C473JZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C473JZB1SA3 vs BC065C473JZJ6SA0 |
C3216X7R473JGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Darfon Corporation | BC065C473JZB1SA3 vs C3216X7R473JGAS |
BC065C473JZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C473JZB1SA3 vs BC065C473JZT1SA2 |
MA1206XR-473J-500 | CAP,CERAMIC,47NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | BC065C473JZB1SA3 vs MA1206XR-473J-500 |
BC065C473JZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C473JZB1SA3 vs BC065C473JZJ6SA3 |
LD065C473JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Kyocera AVX Components | BC065C473JZB1SA3 vs LD065C473JAB7A |
BC065C473JZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C473JZB1SA3 vs BC065C473JZB6AA2 |
AP065C473JQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C473JZB1SA3 vs AP065C473JQT4A |