Part Details for BC065C222KZB1SA3 by Kyocera AVX Components
Overview of BC065C222KZB1SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065C222KZB1SA3
BC065C222KZB1SA3 CAD Models
BC065C222KZB1SA3 Part Data Attributes
|
BC065C222KZB1SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065C222KZB1SA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065C222KZB1SA3
This table gives cross-reference parts and alternative options found for BC065C222KZB1SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065C222KZB1SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C222KZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C222KZB1SA3 vs BC065C222KZB1AA3 |
BC065C222KZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C222KZB1SA3 vs BC065C222KZT3AA3 |
BC065C222KZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C222KZB1SA3 vs BC065C222KZT1AA1 |
CL31B222KBCGLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Samsung Electro-Mechanics | BC065C222KZB1SA3 vs CL31B222KBCGLNL |
BC065C222KZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C222KZB1SA3 vs BC065C222KZB1SA0 |
CC1206KRX7R9BB222 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | BC065C222KZB1SA3 vs CC1206KRX7R9BB222 |
1206B222K500NT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Hitano Enterprise Corp | BC065C222KZB1SA3 vs 1206B222K500NT |
AU065C222KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | BC065C222KZB1SA3 vs AU065C222KA72A |
C3216X7R222KGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Darfon Corporation | BC065C222KZB1SA3 vs C3216X7R222KGWS |
BC065C222KZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C222KZB1SA3 vs BC065C222KZJ9SA1 |