Part Details for BC065C152KZB1SA1 by Kyocera AVX Components
Overview of BC065C152KZB1SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065C152KZB1SA1
BC065C152KZB1SA1 CAD Models
BC065C152KZB1SA1 Part Data Attributes
|
BC065C152KZB1SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065C152KZB1SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065C152KZB1SA1
This table gives cross-reference parts and alternative options found for BC065C152KZB1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065C152KZB1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R152K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | YAGEO Corporation | BC065C152KZB1SA1 vs 12062R152K9B20D |
BC065C152KZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C152KZB1SA1 vs BC065C152KZJ6AA0 |
CL31B152KBCGCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Samsung Electro-Mechanics | BC065C152KZB1SA1 vs CL31B152KBCGCNC |
BC065C152KZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C152KZB1SA1 vs BC065C152KZB1AA2 |
MA1206XR-152K-500PR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Prosperity Dielectrics Co Ltd | BC065C152KZB1SA1 vs MA1206XR-152K-500PR |
CC1206KRX7R9BB152 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | BC065C152KZB1SA1 vs CC1206KRX7R9BB152 |
CL31B152KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Samsung Electro-Mechanics | BC065C152KZB1SA1 vs CL31B152KBND |
BC065C152KZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065C152KZB1SA1 vs BC065C152KZB9SA3 |
CL31B152KBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Samsung Electro-Mechanics | BC065C152KZB1SA1 vs CL31B152KBNO |
1206B152K500NB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Hitano Enterprise Corp | BC065C152KZB1SA1 vs 1206B152K500NB |