BC065C104JZT9SA2
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP

Overview of BC065C104JZT9SA2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC065C104JZT9SA2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC065C104JZT9SA2 by Kyocera AVX Components

BC065C104JZT9SA2
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. BC065C104JZT9SA2
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for BC065C104JZT9SA2

This table gives cross-reference parts and alternative options found for BC065C104JZT9SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065C104JZT9SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM316X7R104J50AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, KYOCERA Corporation BC065C104JZT9SA2 vs CM316X7R104J50AB
CL31B104JBCNNNC Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics BC065C104JZT9SA2 vs CL31B104JBCNNNC
C3216X7R104JGAS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, Darfon Corporation BC065C104JZT9SA2 vs C3216X7R104JGAS
BC065C104JZB6SA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC065C104JZT9SA2 vs BC065C104JZB6SA1
CL31B104JBCGLNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, Samsung Electro-Mechanics BC065C104JZT9SA2 vs CL31B104JBCGLNL
NMC-A1206X7R104J50C3QYF Ceramic Capacitor, Ceramic, NIC Components Corp BC065C104JZT9SA2 vs NMC-A1206X7R104J50C3QYF
LD065C104JAX7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, Kyocera AVX Components BC065C104JZT9SA2 vs LD065C104JAX7A
BC065C104JZJ9SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC065C104JZT9SA2 vs BC065C104JZJ9SA0
CC1206JKX7R9BB104 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, YAGEO Corporation BC065C104JZT9SA2 vs CC1206JKX7R9BB104
BC065C104JZJ1SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC065C104JZT9SA2 vs BC065C104JZJ1SA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC065C104JZT9SA2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC065C104JZT9SA2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC065C104JZT9SA2 would you like to use for your alert(s)?
  • Please alert me when BC065C104JZT9SA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC065C104JZT9SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC065C104JZT9SA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC065C104JZT9SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC065C104JZT9SA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC065C104JZT9SA2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: