There are no models available for this part yet.
Overview of BC065A471JZB1SA1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BC065A471JZB1SA1 by Kyocera AVX Components
Part Data Attributes for BC065A471JZB1SA1 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for BC065A471JZB1SA1
This table gives cross-reference parts and alternative options found for BC065A471JZB1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065A471JZB1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065A471JZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A471JZB1SA1 vs BC065A471JZT1SA1 |
LD065A471JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Kyocera AVX Components | BC065A471JZB1SA1 vs LD065A471JAB7A |
CL31C471JBND | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Samsung Semiconductor | BC065A471JZB1SA1 vs CL31C471JBND |
BC065A471JZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A471JZB1SA1 vs BC065A471JZT3AA0 |
CL31C471JBCGCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | BC065A471JZB1SA1 vs CL31C471JBCGCNC |
12065A471JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A471JZB1SA1 vs 12065A471JAT9A |
CL31C471JBCSNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | BC065A471JZB1SA1 vs CL31C471JBCSNNC |
BC065A471JZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A471JZB1SA1 vs BC065A471JZB9AA3 |
CL31C471JBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | BC065A471JZB1SA1 vs CL31C471JBNS |
BC065A471JZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A471JZB1SA1 vs BC065A471JZB6AA2 |