Part Details for BC065A330FZJ6AA1 by Kyocera AVX Components
Overview of BC065A330FZJ6AA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065A330FZJ6AA1
BC065A330FZJ6AA1 CAD Models
BC065A330FZJ6AA1 Part Data Attributes
|
BC065A330FZJ6AA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065A330FZJ6AA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065A330FZJ6AA1
This table gives cross-reference parts and alternative options found for BC065A330FZJ6AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065A330FZJ6AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065A330FZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A330FZJ6AA1 vs BC065A330FZJ9SA2 |
BC065A330FZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A330FZJ6AA1 vs BC065A330FZT3AA2 |
GMT31CG330F50XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | BC065A330FZJ6AA1 vs GMT31CG330F50XT-15 |
BC065A330FZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A330FZJ6AA1 vs BC065A330FZB6AA0 |
BC065A330FZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A330FZJ6AA1 vs BC065A330FZB3SA2 |
BC065A330FZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A330FZJ6AA1 vs BC065A330FZT6AA0 |
BC065A330FZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A330FZJ6AA1 vs BC065A330FZJ6SA3 |
BC065A330FZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A330FZJ6AA1 vs BC065A330FZT9SA3 |
BC065A330FZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A330FZJ6AA1 vs BC065A330FZB1SA2 |
GMG31CG330F50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | BC065A330FZJ6AA1 vs GMG31CG330F50NT-4 |