Part Details for BC065A152JZT3SA3 by Kyocera AVX Components
Overview of BC065A152JZT3SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065A152JZT3SA3
BC065A152JZT3SA3 CAD Models
BC065A152JZT3SA3 Part Data Attributes
|
BC065A152JZT3SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065A152JZT3SA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065A152JZT3SA3
This table gives cross-reference parts and alternative options found for BC065A152JZT3SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065A152JZT3SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C152JBCGLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206, | Samsung Electro-Mechanics | BC065A152JZT3SA3 vs CL31C152JBCGLNL |
C1206X152J5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | BC065A152JZT3SA3 vs C1206X152J5GEC7210 |
BC065A152JZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A152JZT3SA3 vs BC065A152JZB9AA0 |
GMT31CG152J50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | BC065A152JZT3SA3 vs GMT31CG152J50NT-4 |
BC065A152JZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A152JZT3SA3 vs BC065A152JZJ9SA0 |
BC065A152JZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A152JZT3SA3 vs BC065A152JZB1SA2 |
BC065A152JZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A152JZT3SA3 vs BC065A152JZJ9SA3 |
CML1206C0G152JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | BC065A152JZT3SA3 vs CML1206C0G152JT50V |
GMC31CG152J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206, | Cal-Chip Electronics | BC065A152JZT3SA3 vs GMC31CG152J50NTD |
BC065A152JZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A152JZT3SA3 vs BC065A152JZT9SA1 |