Part Details for BC063C334MZB9SA1 by Kyocera AVX Components
Overview of BC063C334MZB9SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC063C334MZB9SA1
BC063C334MZB9SA1 CAD Models
BC063C334MZB9SA1 Part Data Attributes
|
BC063C334MZB9SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC063C334MZB9SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC063C334MZB9SA1
This table gives cross-reference parts and alternative options found for BC063C334MZB9SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC063C334MZB9SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063C334MZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C334MZB9SA1 vs BC063C334MZJ9AA2 |
BC063C334MZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C334MZB9SA1 vs BC063C334MZT1SA0 |
BC063C334MZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C334MZB9SA1 vs BC063C334MZJ6SA3 |
1206B334M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | BC063C334MZB9SA1 vs 1206B334M250CT |
BC063C334MZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C334MZB9SA1 vs BC063C334MZJ9SA2 |
BC063C334MZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C334MZB9SA1 vs BC063C334MZJ1SA0 |
CL1206X7R334MWT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Quantic UTC | BC063C334MZB9SA1 vs CL1206X7R334MWT |
AU063C334MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Kyocera AVX Components | BC063C334MZB9SA1 vs AU063C334MAG9A |
C1206C334M3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | BC063C334MZB9SA1 vs C1206C334M3REC |
CL1206X7R334MST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Quantic UTC | BC063C334MZB9SA1 vs CL1206X7R334MST |