Part Details for BC063C224KZT9AA2 by Kyocera AVX Components
Overview of BC063C224KZT9AA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC063C224KZT9AA2
BC063C224KZT9AA2 CAD Models
BC063C224KZT9AA2 Part Data Attributes
|
BC063C224KZT9AA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC063C224KZT9AA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC063C224KZT9AA2
This table gives cross-reference parts and alternative options found for BC063C224KZT9AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC063C224KZT9AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063C224KZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C224KZT9AA2 vs BC063C224KZJ3SA1 |
12063C224K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C224KZT9AA2 vs 12063C224K4T2A |
X7R224K25V1206 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 1206 | Jyh Hsu Electronics Co Ltd | BC063C224KZT9AA2 vs X7R224K25V1206 |
BC063C224KZB6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C224KZT9AA2 vs BC063C224KZB6SA2 |
BC063C224KZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C224KZT9AA2 vs BC063C224KZT9SA0 |
CL31B224KAFNNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | BC063C224KZT9AA2 vs CL31B224KAFNNNF |
CL1206X7R224KW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Quantic UTC | BC063C224KZT9AA2 vs CL1206X7R224KW |
BC063C224KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C224KZT9AA2 vs BC063C224KZJ3AA1 |
CL31B224KAFNNNG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | BC063C224KZT9AA2 vs CL31B224KAFNNNG |
BC063C224KZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC063C224KZT9AA2 vs BC063C224KZT9SA3 |