BC063C182JZJ9SA0
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP

Overview of BC063C182JZJ9SA0 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC063C182JZJ9SA0 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC063C182JZJ9SA0 by Kyocera AVX Components

BC063C182JZJ9SA0
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. BC063C182JZJ9SA0
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for BC063C182JZJ9SA0

This table gives cross-reference parts and alternative options found for BC063C182JZJ9SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC063C182JZJ9SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12063C182JA72A Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, Kyocera AVX Components BC063C182JZJ9SA0 vs 12063C182JA72A
BC063C182JZT6SA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs BC063C182JZT6SA3
LD063C182JAB4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs LD063C182JAB4A
BC063C182JZB3AA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs BC063C182JZB3AA2
BC063C182JZB1AA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs BC063C182JZB1AA0
BC063C182JZJ9SA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs BC063C182JZJ9SA2
BC063C182JZT6SA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs BC063C182JZT6SA1
BC063C182JZB9AA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs BC063C182JZB9AA1
BC063C182JZJ1AA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs BC063C182JZJ1AA2
BC063C182JZJ1AA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP Kyocera AVX Components BC063C182JZJ9SA0 vs BC063C182JZJ1AA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC063C182JZJ9SA0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC063C182JZJ9SA0 by Kyocera AVX Components

  • Please alert me when BC063C182JZJ9SA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC063C182JZJ9SA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC063C182JZJ9SA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC063C182JZJ9SA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC063C182JZJ9SA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC063C182JZJ9SA0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: