Part Details for BC062C822GZJ3SA2 by Kyocera AVX Components
Overview of BC062C822GZJ3SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC062C822GZJ3SA2
BC062C822GZJ3SA2 CAD Models
BC062C822GZJ3SA2 Part Data Attributes
|
BC062C822GZJ3SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC062C822GZJ3SA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC062C822GZJ3SA2
This table gives cross-reference parts and alternative options found for BC062C822GZJ3SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC062C822GZJ3SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC062C822GZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZT3AA0 |
BC062C822GZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZB9SA1 |
BC062C822GZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZB9SA2 |
BC062C822GZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZJ3AA3 |
LD062C822GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs LD062C822GAB9A |
BC062C822GZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZJ1SA3 |
BC062C822GZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZB9AA3 |
BC062C822GZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZB9SA3 |
BC062C822GZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZJ1SA0 |
BC062C822GZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C822GZJ3SA2 vs BC062C822GZT6SA1 |