Part Details for BC062C332MZJ3SA2 by Kyocera AVX Components
Overview of BC062C332MZJ3SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC062C332MZJ3SA2
BC062C332MZJ3SA2 CAD Models
BC062C332MZJ3SA2 Part Data Attributes
|
BC062C332MZJ3SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC062C332MZJ3SA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC062C332MZJ3SA2
This table gives cross-reference parts and alternative options found for BC062C332MZJ3SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC062C332MZJ3SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC062C332MZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C332MZJ3SA2 vs BC062C332MZT6SA2 |
BC062C332MZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C332MZJ3SA2 vs BC062C332MZJ1AA1 |
BC062C332MZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C332MZJ3SA2 vs BC062C332MZB3SA2 |
AU062C332MA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Kyocera AVX Components | BC062C332MZJ3SA2 vs AU062C332MA74A |
1206200C332MAZ2A | CAP,CERAMIC,3.3NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | BC062C332MZJ3SA2 vs 1206200C332MAZ2A |
BC062C332MZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C332MZJ3SA2 vs BC062C332MZJ9SA1 |
1206200C332MA72A | CAP,CERAMIC,3.3NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | BC062C332MZJ3SA2 vs 1206200C332MA72A |
BC062C332MZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC062C332MZJ3SA2 vs BC062C332MZB6AA3 |
CL31B332MDCNLNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Samsung Electro-Mechanics | BC062C332MZJ3SA2 vs CL31B332MDCNLNE |
CL31B332MDCNLNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Samsung Electro-Mechanics | BC062C332MZJ3SA2 vs CL31B332MDCNLNC |