Part Details for BC061A0R5BZB1AA0 by Kyocera AVX Components
Overview of BC061A0R5BZB1AA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC061A0R5BZB1AA0
BC061A0R5BZB1AA0 CAD Models
BC061A0R5BZB1AA0 Part Data Attributes
|
BC061A0R5BZB1AA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC061A0R5BZB1AA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC061A0R5BZB1AA0
This table gives cross-reference parts and alternative options found for BC061A0R5BZB1AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC061A0R5BZB1AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A0R5BZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs BC061A0R5BZJ9SA0 |
BC061A0R5BZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs BC061A0R5BZT6SA3 |
LD061AR50BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 1206, | Kyocera AVX Components | BC061A0R5BZB1AA0 vs LD061AR50BAB7A |
BC061A0R5BZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs BC061A0R5BZT9SA2 |
BC061A0R5BZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs BC061A0R5BZB3AA2 |
LD061AR50BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs LD061AR50BAX4A |
BC061A0R5BZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs BC061A0R5BZB6SA0 |
KGM31BCG2A0R5BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs KGM31BCG2A0R5BT |
BC061A0R5BZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs BC061A0R5BZJ1SA3 |
BC061A0R5BZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC061A0R5BZB1AA0 vs BC061A0R5BZJ6SA0 |